845-066-540-407

Heilind Number:EDA845-066-540-407
Manufacturer:EDAC
Manufacturer Number:845-066-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-407

Detailed Description

Elevate your PCB connectivity with this cutting-edge green Board To Board PCB Connector. Designed for seamless integration, its 66 positions ensure efficient data transfer, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance. Crafted with precision, the copper alloy contacts offer optimal conductivity, operating flawlessly in temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, this connector is ideal for high-density applications. Its straight mount orientation facilitates easy installation, making it a must-have component for any electronic setup. Stay ahead in the game with this essential connector, perfect for powering your innovation.