845-066-540-408

Heilind Number:EDA845-066-540-408
Manufacturer:EDAC
Manufacturer Number:845-066-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-408

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 66 positions, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting reliability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic systems with this essential component.