845-066-540-412

Heilind Number:EDA845-066-540-412
Manufacturer:EDAC
Manufacturer Number:845-066-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 66 positions ensure optimal connectivity, while the durable UL 94V-0 Diallyl Phthalate housing offers reliable protection. Crafted with precision, the copper alloy contacts guarantee efficient power transmission. With a straight mount orientation and a pitch of .1 inch, installation is effortless. Whether for industrial or commercial use, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your system with this essential component today.