845-066-540-603

Heilind Number:EDA845-066-540-603
Manufacturer:EDAC
Manufacturer Number:845-066-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. Boasting a single row design and 66 positions, this connector offers seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its straight mount orientation further facilitates easy installation. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.