845-066-540-608

Heilind Number:EDA845-066-540-608
Manufacturer:EDAC
Manufacturer Number:845-066-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-608

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 66 positions, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability and longevity, even in harsh operating conditions ranging from -40 to 105 °C. With a precise pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Its straight mount orientation facilitates easy installation on your PCBs, making it an essential component for your electronics projects. Upgrade your connectivity solutions with this versatile connector, perfect for a wide range of applications in the technology sector.