845-066-540-612

Heilind Number:EDA845-066-540-612
Manufacturer:EDAC
Manufacturer Number:845-066-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-612

Detailed Description

Elevate your PCB connectivity with this high-performance 66-position Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color. Featuring a single row layout with a .1-inch pitch and .2-inch row spacing, it offers precise and efficient board-to-board connections. Crafted with copper alloy contacts, it ensures reliable conductivity while supporting an amperage of 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees versatility and durability in diverse applications. Upgrade your PCB assembly with this essential component, ideal for a range of electronic projects.