845-066-540-802

Heilind Number:EDA845-066-540-802
Manufacturer:EDAC
Manufacturer Number:845-066-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-802

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring two rows and 66 positions for efficient signal transmission, it ensures reliable performance. The durable housing is constructed of UL 94V-0 Diallyl Phthalate, providing excellent protection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your system with this essential component for seamless data transfer and functionality.