845-066-540-803

Heilind Number:EDA845-066-540-803
Manufacturer:EDAC
Manufacturer Number:845-066-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a precise pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission across its two rows and 66 positions. Crafted with copper alloy contacts, it ensures reliable conductivity even in demanding environments. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your PCB assembly projects. Explore the full range of features and benefits in this meticulously engineered connector.