845-066-540-804

Heilind Number:EDA845-066-540-804
Manufacturer:EDAC
Manufacturer Number:845-066-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-804

Detailed Description

Elevate your circuit board connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 66 positions, it ensures efficient power transfer, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, perfect for complex electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your PCB setup with this essential component, meeting the highest standards for quality and performance.