845-066-540-812

Heilind Number:EDA845-066-540-812
Manufacturer:EDAC
Manufacturer Number:845-066-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-540-812

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in demanding environments. With a compact design and a pitch of .1 inch, it allows for seamless integration on your PCBs. The two rows of 66 positions each, crafted from Copper Alloy, guarantee efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial applications. Trust in its straight mount orientation for secure and stable connections. Upgrade your connectivity solutions with this essential component.