845-066-541-101

Heilind Number:EDA845-066-541-101
Manufacturer:EDAC
Manufacturer Number:845-066-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-101

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, its single row layout with 66 positions ensures optimal connectivity. Crafted with precision, the housing material meets UL 94V-0 Diallyl Phthalate standards for enhanced safety. The contact material, made of Copper Alloy, guarantees reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation makes installation hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Upgrade your setup with this durable and efficient connector.