845-066-541-108

Heilind Number:EDA845-066-541-108
Manufacturer:EDAC
Manufacturer Number:845-066-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-108

Detailed Description

Enhancing connectivity in electronic systems, this Board To Board PCB Connector offers seamless integration with a single row design and 66 positions for optimal signal transmission. Crafted with precision, it features Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability. Its straight mount orientation further simplifies installation, making it a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality connector.