845-066-541-112

Heilind Number:EDA845-066-541-112
Manufacturer:EDAC
Manufacturer Number:845-066-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-112

Detailed Description

Enhance your circuit connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 66 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. The .1-inch pitch and .2-inch row spacing offer precise positioning on your PCB. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Elevate your connectivity solutions with this reliable and versatile connector.