845-066-541-201

Heilind Number:EDA845-066-541-201
Manufacturer:EDAC
Manufacturer Number:845-066-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Boasting two rows and 66 positions, it ensures seamless communication between circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for optimal performance. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.