845-066-541-202

Heilind Number:EDA845-066-541-202
Manufacturer:EDAC
Manufacturer Number:845-066-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-202

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector, crafted for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust construction with housing material made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of 66 positions each, it facilitates efficient signal transmission. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your connectivity needs. Elevate your PCB setups with this high-quality connector, ideal for various electronic applications.