845-066-541-204

Heilind Number:EDA845-066-541-204
Manufacturer:EDAC
Manufacturer Number:845-066-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-204

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features a dual-row configuration with 66 positions, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees optimal safety and reliability. Crafted with copper alloy contacts, it offers efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures accurate alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Trust in our connector for seamless and secure board-to-board connections.