845-066-541-207

Heilind Number:EDA845-066-541-207
Manufacturer:EDAC
Manufacturer Number:845-066-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, ensuring reliable conductivity. With two rows and 66 positions, it offers ample connectivity for your circuit boards. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in its straight mount orientation for secure installation. Elevate your PCB connectivity with this essential connector.