845-066-541-208

Heilind Number:EDA845-066-541-208
Manufacturer:EDAC
Manufacturer Number:845-066-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-208

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in demanding environments. With a compact design and a pitch of .1 inches, it facilitates precise and efficient PCB connections. The copper alloy contact material guarantees excellent conductivity, while the dual-row configuration with 66 positions allows for versatile and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and harsh industrial applications. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your electronic designs with this essential component.