845-066-541-212

Heilind Number:EDA845-066-541-212
Manufacturer:EDAC
Manufacturer Number:845-066-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-212

Detailed Description

Enhance connectivity within your electronic systems with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue. With two rows of precision-engineered copper alloy contacts, it ensures reliable power and data transmission. The .1-inch pitch and .2-inch row spacing offer optimal signal integrity, accommodating 66 positions for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Whether for industrial or commercial applications, this connector is a crucial component for achieving seamless connectivity on your PCBs.