845-066-541-403

Heilind Number:EDA845-066-541-403
Manufacturer:EDAC
Manufacturer Number:845-066-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 66 positions for seamless data transmission. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures reliability and durability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer while maintaining space-saving design. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your electronic projects with this essential component that guarantees optimal performance.