845-066-541-407

Heilind Number:EDA845-066-541-407
Manufacturer:EDAC
Manufacturer Number:845-066-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-407

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector, designed for seamless integration in your circuitry. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a single row layout and a total of 66 positions, it offers ample space for multiple connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its compact pitch of .1 inches and row spacing of .2 inches enable precise and efficient mounting on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your setup with this essential component for seamless and robust connectivity.