845-066-541-408

Heilind Number:EDA845-066-541-408
Manufacturer:EDAC
Manufacturer Number:845-066-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-408

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts 66 positions in a single row, ensuring ample connectivity for your electronic devices. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safe and reliable operation even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, signal transmission is efficient and precise. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assembly needs. Elevate your connectivity solutions with this essential component.