845-066-541-412

Heilind Number:EDA845-066-541-412
Manufacturer:EDAC
Manufacturer Number:845-066-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, it features 66 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it guarantees longevity and superior conductivity. Its straight mount orientation offers easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connectivity solutions with this essential component, ideal for a range of applications in the electronic industry.