845-066-541-503

Heilind Number:EDA845-066-541-503
Manufacturer:EDAC
Manufacturer Number:845-066-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green casing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. With two rows of precisely spaced contacts, including 66 positions in total, it offers seamless interconnection. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, it's suitable for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project.