845-066-541-507

Heilind Number:EDA845-066-541-507
Manufacturer:EDAC
Manufacturer Number:845-066-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 66 positions across two rows, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Crafted with copper alloy contacts, it offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a variety of applications. Upgrade your connectivity infrastructure with this essential component.