845-066-541-512

Heilind Number:EDA845-066-541-512
Manufacturer:EDAC
Manufacturer Number:845-066-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-512

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable power transmission with an amperage of 3A. Its dual-row design with 66 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal flow. With a pitch of .1 inches and row spacing of .2 inches, precise integration is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Trust in its straight mount orientation for a secure and seamless connection every time. Upgrade your setup with this essential component for optimal performance and convenience.