845-066-541-603

Heilind Number:EDA845-066-541-603
Manufacturer:EDAC
Manufacturer Number:845-066-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connector. Designed for seamless integration, this connector features 66 positions in a single row layout, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of robust Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for various environments. Trust in this connector for secure and stable card edge connections in your electronic assemblies.