845-066-541-604

Heilind Number:EDA845-066-541-604
Manufacturer:EDAC
Manufacturer Number:845-066-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-604

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector, designed for seamless board-to-board connectivity. With 66 positions and a single row configuration, it offers ample flexibility for your electronic projects. Crafted with precision, the housing material of UL 94V-0 Diallyl Phthalate guarantees durability and safety. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.