845-066-541-607

Heilind Number:EDA845-066-541-607
Manufacturer:EDAC
Manufacturer Number:845-066-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-607

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 66 positions with a single row layout, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. The green color adds a touch of visual distinction, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an extensive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial or consumer electronics, this straight-mount connector is an essential component for your PCB assembly needs. Trust in its quality and performance to keep your devices connected flawlessly.