845-066-541-608

Heilind Number:EDA845-066-541-608
Manufacturer:EDAC
Manufacturer Number:845-066-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance 66-position board-to-board connector. Designed for seamless integration, its straight mount orientation ensures easy installation on your circuit board. Crafted with precision using copper alloy contacts, it guarantees reliable and efficient power transmission with an amperage of 3A. The durable housing material, UL 94V-0 Diallyl Phthalate, offers robust protection and is suitable for a wide operating temperature range of -40 to 105°C. Featuring a compact pitch of .1 in and row spacing of .2 in, this connector optimizes space utilization while facilitating smooth data transfer. Elevate your electronic assemblies with this essential component, ideal for a variety of applications in industries such as telecommunications, automotive, and consumer electronics.