845-066-541-803

Heilind Number:EDA845-066-541-803
Manufacturer:EDAC
Manufacturer Number:845-066-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-803

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a straight mount orientation and a pitch of .1 inches, it offers precise and secure connections for your PCBs. The copper alloy contact material ensures optimal conductivity, while the two rows with a row spacing of .2 inches accommodate a total of 66 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.