845-066-541-807

Heilind Number:EDA845-066-541-807
Manufacturer:EDAC
Manufacturer Number:845-066-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 66 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers reliability in diverse environments. Perfect for various applications, this straight-mount connector is a versatile solution for your PCB connectivity needs. Upgrade your connectivity experience with this essential component.