845-066-541-812

Heilind Number:EDA845-066-541-812
Manufacturer:EDAC
Manufacturer Number:845-066-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-541-812

Detailed Description

Enhance your electronics projects with this high-performance Board-To-Board PCB Connector. With a sleek design featuring two rows and 66 positions, it offers seamless connectivity for your circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. The straight mount orientation simplifies installation, and with a pitch of .1 in and row spacing of .2 in, it's optimized for efficiency. Upgrade your setup with this robust and efficient connector, a must-have in any electronics toolkit.