845-066-542-101

Heilind Number:EDA845-066-542-101
Manufacturer:EDAC
Manufacturer Number:845-066-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring 66 positions for seamless communication. Crafted with precision, the housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and fire resistance. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. With a low amperage of 3A, this connector is suitable for various electronic applications. Its compact design, with a pitch of .1in and row spacing of .2in, allows for efficient PCB integration. Operating effortlessly in a wide temperature range from -40 to 105°C, it is ideal for both industrial and commercial use. Elevate your connectivity with this essential component.