845-066-542-102

Heilind Number:EDA845-066-542-102
Manufacturer:EDAC
Manufacturer Number:845-066-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Boasting a sleek green exterior, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Diallyl Phthalate housing material. With 66 positions available, it offers ample room for seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating guarantees efficient power transmission. Its straight mount orientation and compact .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your connectivity solutions with this essential component.