845-066-542-112

Heilind Number:EDA845-066-542-112
Manufacturer:EDAC
Manufacturer Number:845-066-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any environment. With a single row layout and 66 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial settings. Choose quality and durability for your PCB connections.