845-066-542-201

Heilind Number:EDA845-066-542-201
Manufacturer:EDAC
Manufacturer Number:845-066-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-201

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless board-to-board PCB interfacing. Featuring a vibrant Green color, it stands out for easy identification and organization. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliable performance in a wide range of environments. Offering 66 positions across 2 rows with a pitch of .1 inch and row spacing of .2 inches, it allows for efficient and secure connections. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for various electronic applications, this connector is a vital component for any PCB assembly project.