845-066-542-203

Heilind Number:EDA845-066-542-203
Manufacturer:EDAC
Manufacturer Number:845-066-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-203

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features two rows and 66 positions, ensuring efficient signal transmission. Crafted with precision, the contacts are made of durable Copper Alloy for reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional safety and performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment on your board. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in various conditions. Elevate your connectivity solutions with this essential component.