845-066-542-207

Heilind Number:EDA845-066-542-207
Manufacturer:EDAC
Manufacturer Number:845-066-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a double-row configuration with a total of 66 positions, ensuring ample connectivity options for your electronic components. Crafted with durable UL 94V-0 DAP housing material and featuring copper alloy contacts, this connector guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your hardware with this essential connector for seamless data transfer and enhanced functionality.