845-066-542-208

Heilind Number:EDA845-066-542-208
Manufacturer:EDAC
Manufacturer Number:845-066-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-208

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, it boasts a vibrant Green hue that not only adds a pop of color but also ensures easy identification during assembly. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in demanding environments. With two rows of precisely aligned copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable and efficient power transmission. Featuring a total of 66 positions, this connector accommodates multiple connections with ease. Its straight mount orientation facilitates secure attachment to your PCB, while the wide operating temperature range of -40 to 105 °C ensures operation in various conditions. Upgrade your connectivity solutions with this essential component.