845-066-542-212

Heilind Number:EDA845-066-542-212
Manufacturer:EDAC
Manufacturer Number:845-066-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a dual-row configuration with 66 positions, ensuring ample connectivity options for your electronic devices. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability even in demanding industrial environments. The copper alloy contact material and a pitch of .1 inch deliver efficient signal transmission, while the straight mount orientation offers ease of installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide range of applications. Upgrade your connectivity solutions with this essential component.