845-066-542-408

Heilind Number:EDA845-066-542-408
Manufacturer:EDAC
Manufacturer Number:845-066-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-408

Detailed Description

Enhance your electronic connections with this high-quality straight-mount board-to-board PCB connector. Featuring 66 positions in a single row and a pitch of .1 inch, this connector ensures efficient and reliable data transfer. Crafted with a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees long-term performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're designing a new PCB or upgrading existing systems, this green-colored connector is an essential component for seamless connectivity.