845-066-542-412

Heilind Number:EDA845-066-542-412
Manufacturer:EDAC
Manufacturer Number:845-066-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-412

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in vibrant green. Designed for seamless integration, its 66 positions and 1-row configuration ensure optimal performance in any circuit. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Elevate your circuit board setup with this essential connector.