845-066-542-504

Heilind Number:EDA845-066-542-504
Manufacturer:EDAC
Manufacturer Number:845-066-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows of 66 copper alloy contacts with a pitch of .1 inch, this connector facilitates seamless data transfer. With a straight mount orientation and a compact design, it fits effortlessly onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.