845-066-542-507

Heilind Number:EDA845-066-542-507
Manufacturer:EDAC
Manufacturer Number:845-066-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-507

Detailed Description

Enhance connectivity within your PCB setup with our dual-row Card Edge Connector. Designed for seamless integration, this green connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing for enhanced durability. Featuring 66 positions and a pitch of .1 inch, it ensures reliable signal transmission while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its high-performance capabilities for efficient board-to-board connections in your electronic projects.