845-066-542-512

Heilind Number:EDA845-066-542-512
Manufacturer:EDAC
Manufacturer Number:845-066-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in various environments. With two rows of 66 copper alloy contacts, it offers seamless data transmission at a fast amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your circuit board. Designed for straight mounting orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Upgrade your connectivity solutions with this reliable connector.