845-066-542-602

Heilind Number:EDA845-066-542-602
Manufacturer:EDAC
Manufacturer Number:845-066-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row layout make it ideal for streamlined PCB applications. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of robust Copper Alloy, reliability is ensured even in demanding environments. Featuring 66 positions with a .1-inch pitch and .2-inch row spacing, precise and efficient connections are guaranteed. Operable within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of industrial settings. Upgrade your systems with this essential component for optimal performance and connectivity.