845-066-542-603

Heilind Number:EDA845-066-542-603
Manufacturer:EDAC
Manufacturer Number:845-066-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it features 66 positions in a single row layout, perfect for streamlined PCB setups. The contact material, made of Copper Alloy, ensures reliable conductivity, while the housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless integration on your circuit board. Its straight mount orientation offers versatility in installation, while the operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.