845-066-542-608

Heilind Number:EDA845-066-542-608
Manufacturer:EDAC
Manufacturer Number:845-066-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-608

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 66 positions with a single row layout, ensuring efficient power transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for any environment. Elevate your circuit board assembly with this essential connector.