845-066-542-802

Heilind Number:EDA845-066-542-802
Manufacturer:EDAC
Manufacturer Number:845-066-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-066-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-066-542-802

Detailed Description

Enhance your connectivity solutions with our dual-row Green Board To Board PCB Connector. Engineered for seamless performance, this connector features 66 positions, allowing for efficient data transmission. The high-quality Copper Alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability. With a low pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your electronics projects with this essential component.